
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+150℃ | |
| Data Rate | 5Mbps | |
| Supply Current | 3.5mA | |
| Features | Interrupt generation、Fail-safe、Wake-up function | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE9261-3BQX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+150℃ | |
| Data Rate | 5Mbps | |
| Supply Current | 3.5mA | |
| Features | Interrupt generation、Fail-safe、Wake-up function | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE9261-3BQX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE9261-3BQX datasheets or manufacturer documentation.
Datasheet: TLE9261-3BQX Datasheet (PDF)
The TLE9261-3BQX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.