Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TLE9183QK
TLE9183QK
Extended
* Images are for reference only
TLE9183QK
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE9183QK
JLCPCB Part #
C540105
Package
LQFP-64-EP(10x10)
Description
-40℃~+150℃ 5.5V~40V 6 MOSFET Three Phase Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) LQFP-64-EP(10x10) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageLQFP-64-EP(10x10)
Operating Temperature-40℃~+150℃
Propagation Delay tpHL35ns
Driven ConfigurationThree Phase
Current - Output High(IOH)2A
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low700mV
Quiescent Current(Iq)17uA
Fall Time80ns
Rise Time90ns
Input Logic Level - High2.5V
Voltage - Supply5.5V~40V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost
Propagation Delay tpLH35ns
Current - Output Low(IOL)2.2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. TLE9183QK
TLE9183QK

* Images are for reference only

TLE9183QK

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE9183QK
JLCPCB Part #
C540105
Package
LQFP-64-EP(10x10)
Description
-40℃~+150℃ 5.5V~40V 6 MOSFET Three Phase Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) LQFP-64-EP(10x10) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE9183QK

* Images are for reference only

TLE9183QK
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE9183QK
JLCPCB Part #
C540105
Package
LQFP-64-EP(10x10)
Description
-40℃~+150℃ 5.5V~40V 6 MOSFET Three Phase Under Voltage Protection、Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) LQFP-64-EP(10x10) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE9183QK Specifications

TLE9183QK technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageLQFP-64-EP(10x10)
Operating Temperature-40℃~+150℃
Propagation Delay tpHL35ns
Driven ConfigurationThree Phase
Current - Output High(IOH)2A
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low700mV
Quiescent Current(Iq)17uA
Fall Time80ns
Rise Time90ns
Input Logic Level - High2.5V
Voltage - Supply5.5V~40V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost
Propagation Delay tpLH35ns
Current - Output Low(IOL)2.2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE9183QK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE9183QK Schematic Symbol & PCB Footprint

The TLE9183QK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.