Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TLE9012AQU
TLE9012AQU
Extended
* Images are for reference only
TLE9012AQU
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE9012AQU
JLCPCB Part #
C540099
Package
TQFP-48(7x7)
Description
-25℃~+85℃ 150mA 1~12 Balancing IC、Monitoring IC Lithium Battery Support UART 电芯均衡 TQFP-48(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerInfineon Technologies
PackageTQFP-48(7x7)
Operating Temperature-25℃~+85℃
Type of BatteryLithium Battery
Number of Cells1~12
Battery Temperature DetectionSupport
The Chip TypeBalancing IC、Monitoring IC
Balance Current150mA
Features电芯均衡
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. TLE9012AQU
TLE9012AQU

* Images are for reference only

TLE9012AQU

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE9012AQU
JLCPCB Part #
C540099
Package
TQFP-48(7x7)
Description
-25℃~+85℃ 150mA 1~12 Balancing IC、Monitoring IC Lithium Battery Support UART 电芯均衡 TQFP-48(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE9012AQU

* Images are for reference only

TLE9012AQU
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE9012AQU
JLCPCB Part #
C540099
Package
TQFP-48(7x7)
Description
-25℃~+85℃ 150mA 1~12 Balancing IC、Monitoring IC Lithium Battery Support UART 电芯均衡 TQFP-48(7x7) Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE9012AQU Specifications

TLE9012AQU technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerInfineon Technologies
PackageTQFP-48(7x7)
Operating Temperature-25℃~+85℃
Type of BatteryLithium Battery
Number of Cells1~12
Battery Temperature DetectionSupport
The Chip TypeBalancing IC、Monitoring IC
Balance Current150mA
Features电芯均衡
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE9012AQU. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE9012AQU Documents

TLE9012AQU datasheets or manufacturer documentation.

Datasheet: TLE9012AQU Datasheet (PDF)

TLE9012AQU Schematic Symbol & PCB Footprint

The TLE9012AQU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.