Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TLE8110EE
TLE8110EE
Extended
* Images are for reference only
TLE8110EE
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE8110EE
JLCPCB Part #
C540058
Package
DSO-36
Description
-40℃~+150℃ 10 4.5V~5.5V Active High、Active Low Low Side Switch 欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、反向电流阻断 DSO-36 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageDSO-36
TypeLow Side Switch
Number of Channels10
Voltage - Supply4.5V~5.5V
Operating Temperature --40℃~+150℃
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Reverse current blocking
Control Input LogicActive High、Active Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TLE8110EE
TLE8110EE

* Images are for reference only

TLE8110EE

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE8110EE
JLCPCB Part #
C540058
Package
DSO-36
Description
-40℃~+150℃ 10 4.5V~5.5V Active High、Active Low Low Side Switch 欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、反向电流阻断 DSO-36 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE8110EE

* Images are for reference only

TLE8110EE
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE8110EE
JLCPCB Part #
C540058
Package
DSO-36
Description
-40℃~+150℃ 10 4.5V~5.5V Active High、Active Low Low Side Switch 欠压锁定、Overcurrent Protection、Over temperature protection、锁存保护、反向电流阻断 DSO-36 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE8110EE Specifications

TLE8110EE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageDSO-36
TypeLow Side Switch
Number of Channels10
Voltage - Supply4.5V~5.5V
Operating Temperature --40℃~+150℃
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Reverse current blocking
Control Input LogicActive High、Active Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE8110EE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE8110EE Documents

TLE8110EE datasheets or manufacturer documentation.

Datasheet: TLE8110EE Datasheet (PDF)

TLE8110EE Schematic Symbol & PCB Footprint

The TLE8110EE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.