Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TLE7244SL
TLE7244SL - 1
TLE7244SL - 2
TLE7244SL - 3
Extended1/3
* Images are for reference only
TLE7244SL
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE7244SL
JLCPCB Part #
C540004
Package
SSOP-24-150mil
Description
-40℃~+150℃ 1.7Ω 290mA 3V~5.5V 8 Active High Low Side Switch SSOP-24-150mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageSSOP-24-150mil
TypeLow Side Switch
Number of Channels8
Voltage - Supply3V~5.5V
Operating Temperature --40℃~+150℃
Maximum Continuous Current290mA
FeaturesReverse voltage protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)1.7Ω
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TLE7244SL
TLE7244SL

* Images are for reference only

TLE7244SL

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE7244SL
JLCPCB Part #
C540004
Package
SSOP-24-150mil
Description
-40℃~+150℃ 1.7Ω 290mA 3V~5.5V 8 Active High Low Side Switch SSOP-24-150mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE7244SL

* Images are for reference only

TLE7244SL
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE7244SL
JLCPCB Part #
C540004
Package
SSOP-24-150mil
Description
-40℃~+150℃ 1.7Ω 290mA 3V~5.5V 8 Active High Low Side Switch SSOP-24-150mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE7244SL Specifications

TLE7244SL technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageSSOP-24-150mil
TypeLow Side Switch
Number of Channels8
Voltage - Supply3V~5.5V
Operating Temperature --40℃~+150℃
Maximum Continuous Current290mA
FeaturesReverse voltage protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)1.7Ω
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE7244SL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE7244SL Documents

TLE7244SL datasheets or manufacturer documentation.

Datasheet: TLE7244SL Datasheet (PDF)

TLE7244SL Schematic Symbol & PCB Footprint

The TLE7244SL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.