Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TLE7233EM
TLE7233EM
Extended
* Images are for reference only
TLE7233EM
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE7233EM
JLCPCB Part #
C539994
Package
HTSSOP-24-EP-4mm
Description
-40℃~+150℃ 2.2Ω 3V~5.5V 4 Active High Low Side Switch HTSSOP-24-EP-4mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageHTSSOP-24-EP-4mm
TypeLow Side Switch
Number of Channels4
Voltage - Supply3V~5.5V
Operating Temperature --40℃~+150℃
FeaturesReverse voltage protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)2.2Ω
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TLE7233EM
TLE7233EM

* Images are for reference only

TLE7233EM

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE7233EM
JLCPCB Part #
C539994
Package
HTSSOP-24-EP-4mm
Description
-40℃~+150℃ 2.2Ω 3V~5.5V 4 Active High Low Side Switch HTSSOP-24-EP-4mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE7233EM

* Images are for reference only

TLE7233EM
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE7233EM
JLCPCB Part #
C539994
Package
HTSSOP-24-EP-4mm
Description
-40℃~+150℃ 2.2Ω 3V~5.5V 4 Active High Low Side Switch HTSSOP-24-EP-4mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE7233EM Specifications

TLE7233EM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageHTSSOP-24-EP-4mm
TypeLow Side Switch
Number of Channels4
Voltage - Supply3V~5.5V
Operating Temperature --40℃~+150℃
FeaturesReverse voltage protection、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection
RDS(on)2.2Ω
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE7233EM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE7233EM Documents

TLE7233EM datasheets or manufacturer documentation.

Datasheet: TLE7233EM Datasheet (PDF)

TLE7233EM Schematic Symbol & PCB Footprint

The TLE7233EM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.