
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-48-EP(9x9) | |
| Operating Temperature | -40℃~+150℃ | |
| Propagation Delay tpHL | 100ns | |
| Driven Configuration | Low Side、High Side | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~1V | |
| Fall Time | 150ns | |
| Quiescent Current(Iq) | 30uA | |
| Rise Time | 150ns | |
| Number of Channels | 6 | |
| Input Logic Level - High | 2V~6V | |
| Features | Dead-time control、Integrated power supply、Saturation fault detection | |
| Propagation Delay tpLH | 190ns | |
| Peak Output Current(sink) | 1.5A | |
| Peak Output Current(source) | 1.5A | |
| Voltage - Supply (Input) | 5.5V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE7183F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | VQFN-48-EP(9x9) | |
| Operating Temperature | -40℃~+150℃ | |
| Propagation Delay tpHL | 100ns | |
| Driven Configuration | Low Side、High Side | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~1V | |
| Fall Time | 150ns | |
| Quiescent Current(Iq) | 30uA | |
| Rise Time | 150ns | |
| Number of Channels | 6 | |
| Input Logic Level - High | 2V~6V | |
| Features | Dead-time control、Integrated power supply、Saturation fault detection | |
| Propagation Delay tpLH | 190ns | |
| Peak Output Current(sink) | 1.5A | |
| Peak Output Current(source) | 1.5A | |
| Voltage - Supply (Input) | 5.5V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE7183F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE7183F datasheets or manufacturer documentation.
Datasheet: TLE7183F Datasheet (PDF)
The TLE7183F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.