Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TLE6220GP
TLE6220GP
Extended
* Images are for reference only
TLE6220GP
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE6220GP
JLCPCB Part #
C539972
Package
DSO-20
Description
-40℃~+150℃ 320mΩ 4 4.5V~5.5V Active High、Active Low Low Side Switch Overvoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection DSO-20 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageDSO-20
TypeLow Side Switch
Number of Channels4
Voltage - Supply4.5V~5.5V
Operating Temperature --40℃~+150℃
Maximum Continuous Current1A
FeaturesOvervoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection
RDS(on)320mΩ
Control Input LogicActive High、Active Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TLE6220GP
TLE6220GP

* Images are for reference only

TLE6220GP

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE6220GP
JLCPCB Part #
C539972
Package
DSO-20
Description
-40℃~+150℃ 320mΩ 4 4.5V~5.5V Active High、Active Low Low Side Switch Overvoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection DSO-20 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE6220GP

* Images are for reference only

TLE6220GP
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE6220GP
JLCPCB Part #
C539972
Package
DSO-20
Description
-40℃~+150℃ 320mΩ 4 4.5V~5.5V Active High、Active Low Low Side Switch Overvoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection DSO-20 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE6220GP Specifications

TLE6220GP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageDSO-20
TypeLow Side Switch
Number of Channels4
Voltage - Supply4.5V~5.5V
Operating Temperature --40℃~+150℃
Maximum Continuous Current1A
FeaturesOvervoltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection
RDS(on)320mΩ
Control Input LogicActive High、Active Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE6220GP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE6220GP Documents

TLE6220GP datasheets or manufacturer documentation.

Datasheet: TLE6220GP Datasheet (PDF)

TLE6220GP Schematic Symbol & PCB Footprint

The TLE6220GP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.