Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Position Sensors
  6. TLE5501 E0001
TLE5501 E0001 - 1
TLE5501 E0001 - 2
TLE5501 E0001 - 3
Extended1/3
* Images are for reference only
TLE5501 E0001
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE5501 E0001
JLCPCB Part #
C539967
Package
SO-8
Description
-40℃~+150℃ 0°~360° 1.67mA 1.75mm 2.7V~5.5V 4mm 5mm No Rotary position sensor SO-8 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Position Sensors
ManufacturerInfineon Technologies
PackageSO-8
Operating Temperature-40℃~+150℃
TypeRotary position sensor
Length5mm
Voltage - Supply2.7V~5.5V
FeaturesMulti-axis magnetic field detection、Signal filtering processing
Height1.75mm
Current - Supply1.67mA
ModuleNo
Width4mm
Rotation Angle0°~360°
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Position Sensors
  6. TLE5501 E0001
TLE5501 E0001

* Images are for reference only

TLE5501 E0001

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE5501 E0001
JLCPCB Part #
C539967
Package
SO-8
Description
-40℃~+150℃ 0°~360° 1.67mA 1.75mm 2.7V~5.5V 4mm 5mm No Rotary position sensor SO-8 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE5501 E0001

* Images are for reference only

TLE5501 E0001
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE5501 E0001
JLCPCB Part #
C539967
Package
SO-8
Description
-40℃~+150℃ 0°~360° 1.67mA 1.75mm 2.7V~5.5V 4mm 5mm No Rotary position sensor SO-8 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE5501 E0001 Specifications

TLE5501 E0001 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Position Sensors
ManufacturerInfineon Technologies
PackageSO-8
Operating Temperature-40℃~+150℃
TypeRotary position sensor
Length5mm
Voltage - Supply2.7V~5.5V
FeaturesMulti-axis magnetic field detection、Signal filtering processing
Height1.75mm
Current - Supply1.67mA
ModuleNo
Width4mm
Rotation Angle0°~360°
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE5501 E0001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE5501 E0001 Documents

TLE5501 E0001 datasheets or manufacturer documentation.

Datasheet: TLE5501 E0001 Datasheet (PDF)

TLE5501 E0001 Schematic Symbol & PCB Footprint

The TLE5501 E0001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.