
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable transmission、Zero position programming、Fault diagnosis、Angle nonlinearity compensation、Multi-axis magnetic field detection | |
| Current - Supply | 12mA | |
| Rotation Angle | 0°~360° |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE5014SP16 E0002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable transmission、Zero position programming、Fault diagnosis、Angle nonlinearity compensation、Multi-axis magnetic field detection | |
| Current - Supply | 12mA | |
| Rotation Angle | 0°~360° |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE5014SP16 E0002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE5014SP16 E0002 datasheets or manufacturer documentation.
Datasheet: TLE5014SP16 E0002 Datasheet (PDF)
The TLE5014SP16 E0002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.