Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Position Sensors
  6. TLE5009 E1010
TLE5009 E1010
Extended
* Images are for reference only
TLE5009 E1010
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE5009 E1010
JLCPCB Part #
C539915
Package
SO-8
Description
-40℃~+150℃ 0°~360° 3V~3.6V 7mA Fault diagnosis、Multi-axis magnetic field detection、Temperature compensation SO-8 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Position Sensors
ManufacturerInfineon Technologies
PackageSO-8
Operating Temperature-40℃~+150℃
Voltage - Supply3V~3.6V
FeaturesFault diagnosis、Multi-axis magnetic field detection、Temperature compensation
Current - Supply7mA
Rotation Angle0°~360°
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Position Sensors
  6. TLE5009 E1010
TLE5009 E1010

* Images are for reference only

TLE5009 E1010

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE5009 E1010
JLCPCB Part #
C539915
Package
SO-8
Description
-40℃~+150℃ 0°~360° 3V~3.6V 7mA Fault diagnosis、Multi-axis magnetic field detection、Temperature compensation SO-8 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE5009 E1010

* Images are for reference only

TLE5009 E1010
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE5009 E1010
JLCPCB Part #
C539915
Package
SO-8
Description
-40℃~+150℃ 0°~360° 3V~3.6V 7mA Fault diagnosis、Multi-axis magnetic field detection、Temperature compensation SO-8 Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE5009 E1010 Specifications

TLE5009 E1010 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Position Sensors
ManufacturerInfineon Technologies
PackageSO-8
Operating Temperature-40℃~+150℃
Voltage - Supply3V~3.6V
FeaturesFault diagnosis、Multi-axis magnetic field detection、Temperature compensation
Current - Supply7mA
Rotation Angle0°~360°
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE5009 E1010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE5009 E1010 Documents

TLE5009 E1010 datasheets or manufacturer documentation.

Datasheet: TLE5009 E1010 Datasheet (PDF)

TLE5009 E1010 Schematic Symbol & PCB Footprint

The TLE5009 E1010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.