


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | SSO-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 5.5V~7V | |
| Supply Current | 14mA | |
| Features | Built-in temperature sensor、Output voltage clamp、Under-voltage lockout、Over-voltage / under-voltage detection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE4999I3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Linear Hall Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | SSO-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 5.5V~7V | |
| Supply Current | 14mA | |
| Features | Built-in temperature sensor、Output voltage clamp、Under-voltage lockout、Over-voltage / under-voltage detection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4999I3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE4999I3 datasheets or manufacturer documentation.
Datasheet: TLE4999I3 Datasheet (PDF)
The TLE4999I3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.