Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. TLE4998C3C
TLE4998C3C
Extended
* Images are for reference only
TLE4998C3C
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE4998C3C
JLCPCB Part #
C539899
Package
SSO-3
Description
4.5V~5.5V 6mA ±0.008%/℃ ±0.05% ±200mT SSO-3 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerInfineon Technologies
PackageSSO-3
Magnetic Field Range±200mT
Linearity±0.05%
Voltage - Supply4.5V~5.5V
Supply Current6mA
FeaturesBuilt-in temperature sensor、Output short-circuit protection、Output voltage clamp、Over-voltage / under-voltage detection、Reverse power protection、Power-on self-diagnosis
Sensitivity Temperature Bleaching±0.008%/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. TLE4998C3C
TLE4998C3C

* Images are for reference only

TLE4998C3C

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4998C3C
JLCPCB Part #
C539899
Package
SSO-3
Description
4.5V~5.5V 6mA ±0.008%/℃ ±0.05% ±200mT SSO-3 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4998C3C

* Images are for reference only

TLE4998C3C
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4998C3C
JLCPCB Part #
C539899
Package
SSO-3
Description
4.5V~5.5V 6mA ±0.008%/℃ ±0.05% ±200mT SSO-3 Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4998C3C Specifications

TLE4998C3C technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerInfineon Technologies
PackageSSO-3
Magnetic Field Range±200mT
Linearity±0.05%
Voltage - Supply4.5V~5.5V
Supply Current6mA
FeaturesBuilt-in temperature sensor、Output short-circuit protection、Output voltage clamp、Over-voltage / under-voltage detection、Reverse power protection、Power-on self-diagnosis
Sensitivity Temperature Bleaching±0.008%/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4998C3C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE4998C3C Documents

TLE4998C3C datasheets or manufacturer documentation.

Datasheet: TLE4998C3C Datasheet (PDF)

TLE4998C3C Schematic Symbol & PCB Footprint

The TLE4998C3C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.