


- Manufacturer
- MFR.Part #
- TLE4984C-HT E6747
- JLCPCB Part #
- C539885
- Package
- SSO-3
- Description
- 3.3V~18V 5.6mA SSO-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SSO-3 | |
| Voltage - Supply | 3.3V~18V | |
| Supply Current | 5.6mA |

* Images are for reference only
TLE4984C-HT E6747
Extended- Manufacturer
- MFR.Part #
- TLE4984C-HT E6747
- JLCPCB Part #
- C539885
- Package
- SSO-3
- Description
- 3.3V~18V 5.6mA SSO-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLE4984C-HT E6747
- JLCPCB Part #
- C539885
- Package
- SSO-3
- Description
- 3.3V~18V 5.6mA SSO-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE4984C-HT E6747 Specifications
TLE4984C-HT E6747 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Infineon Technologies | |
| Package | SSO-3 | |
| Voltage - Supply | 3.3V~18V | |
| Supply Current | 5.6mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4984C-HT E6747. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE4984C-HT E6747 Schematic Symbol & PCB Footprint
The TLE4984C-HT E6747 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.