


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | 3PEAK | |
| Package | SOT23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 0nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2V~40V | |
| Response Time (tr) | 1us | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 740uA | |
| Ib - Input Bias Current | 60nA | |
| Propagation Delay Time | 1us | |
| Input Offset Current Drift (Ios TC) | 10pA/℃ | |
| Dual Supply | -20V~-1V、1V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL331-S5TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | 3PEAK | |
| Package | SOT23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Open Drain | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 0nA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Single Supply | 2V~40V | |
| Response Time (tr) | 1us | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 740uA | |
| Ib - Input Bias Current | 60nA | |
| Propagation Delay Time | 1us | |
| Input Offset Current Drift (Ios TC) | 10pA/℃ | |
| Dual Supply | -20V~-1V、1V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL331-S5TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TL331-S5TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.