Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLE4945L
TLE4945L - 1
TLE4945L - 2
TLE4945L - 3
Extended1/3
* Images are for reference only
TLE4945L
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE4945L
JLCPCB Part #
C539817
Package
SSO-3-2
Description
-10mT~6mT -40℃~+150℃ -6mT~10mT 10mT 3.8V~24V Bipolar Open Collector SSO-3-2 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageSSO-3-2
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points-10mT~6mT
Output TypeOpen Collector
Voltage - Supply3.8V~24V
Operation Points-6mT~10mT
BHYS10mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TLE4945L
TLE4945L

* Images are for reference only

TLE4945L

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4945L
JLCPCB Part #
C539817
Package
SSO-3-2
Description
-10mT~6mT -40℃~+150℃ -6mT~10mT 10mT 3.8V~24V Bipolar Open Collector SSO-3-2 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4945L

* Images are for reference only

TLE4945L
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4945L
JLCPCB Part #
C539817
Package
SSO-3-2
Description
-10mT~6mT -40℃~+150℃ -6mT~10mT 10mT 3.8V~24V Bipolar Open Collector SSO-3-2 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4945L Specifications

TLE4945L technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInfineon Technologies
PackageSSO-3-2
Operating Temperature-40℃~+150℃
TypeBipolar
Release Points-10mT~6mT
Output TypeOpen Collector
Voltage - Supply3.8V~24V
Operation Points-6mT~10mT
BHYS10mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4945L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE4945L Documents

TLE4945L datasheets or manufacturer documentation.

Datasheet: TLE4945L Datasheet (PDF)

TLE4945L Schematic Symbol & PCB Footprint

The TLE4945L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.