


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | 3PEAK | |
| Package | WLCSP | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 7A | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 1.1V~1.8V | |
| Fall Time | 850ps | |
| Rise Time | 650ps | |
| Input Logic Level - High | 1.7V~2.6V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPM1020-WLPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | 3PEAK | |
| Package | WLCSP | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | 7A | |
| Number of Drivers | 1 | |
| Load Type | IGBT、MOSFET | |
| Input Logic Level - Low | 1.1V~1.8V | |
| Fall Time | 850ps | |
| Rise Time | 650ps | |
| Input Logic Level - High | 1.7V~2.6V | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Output Low(IOL) | 5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPM1020-WLPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPM1020-WLPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.