Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4470G
TLE4470G
Extended
* Images are for reference only
TLE4470G
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE4470G
JLCPCB Part #
C539759
Package
DSO-20
Description
-40℃~+150℃@(Tj) 180mA、350mA 2 45V 5V~20V、5V 60dB@(20kHz) Fixed、Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reset function Positive DSO-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageDSO-20
Power Supply Rejection Ratio (PSRR)60dB@(20kHz)
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply45V
Output TypeFixed、Adjustable
Output Current180mA、350mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reset function
Output Voltage5V~20V、5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4470G
TLE4470G

* Images are for reference only

TLE4470G

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4470G
JLCPCB Part #
C539759
Package
DSO-20
Description
-40℃~+150℃@(Tj) 180mA、350mA 2 45V 5V~20V、5V 60dB@(20kHz) Fixed、Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reset function Positive DSO-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4470G

* Images are for reference only

TLE4470G
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4470G
JLCPCB Part #
C539759
Package
DSO-20
Description
-40℃~+150℃@(Tj) 180mA、350mA 2 45V 5V~20V、5V 60dB@(20kHz) Fixed、Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reset function Positive DSO-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4470G Specifications

TLE4470G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageDSO-20
Power Supply Rejection Ratio (PSRR)60dB@(20kHz)
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply45V
Output TypeFixed、Adjustable
Output Current180mA、350mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reset function
Output Voltage5V~20V、5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4470G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE4470G Documents

TLE4470G datasheets or manufacturer documentation.

Datasheet: TLE4470G Datasheet (PDF)

TLE4470G Schematic Symbol & PCB Footprint

The TLE4470G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.