Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE42754E
TLE42754E
Extended
* Images are for reference only
TLE42754E
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE42754E
JLCPCB Part #
C539717
Package
SSOP-14-EP-150mil
Description
-40℃~+150℃@(Tj) 1 200uA 42V 450mA 500mV@(300mA) 5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SSOP-14-EP-150mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageSSOP-14-EP-150mil
Power Supply Rejection Ratio (PSRR)60dB
Operating Temperature-40℃~+150℃@(Tj)
standby current200uA
Output TypeFixed
Voltage - Supply42V
Output Current450mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Reverse polarity voltage protection、Reset function
Output Voltage5V
Voltage Dropout500mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE42754E
TLE42754E

* Images are for reference only

TLE42754E

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE42754E
JLCPCB Part #
C539717
Package
SSOP-14-EP-150mil
Description
-40℃~+150℃@(Tj) 1 200uA 42V 450mA 500mV@(300mA) 5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SSOP-14-EP-150mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE42754E

* Images are for reference only

TLE42754E
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE42754E
JLCPCB Part #
C539717
Package
SSOP-14-EP-150mil
Description
-40℃~+150℃@(Tj) 1 200uA 42V 450mA 500mV@(300mA) 5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive SSOP-14-EP-150mil Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE42754E Specifications

TLE42754E technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageSSOP-14-EP-150mil
Power Supply Rejection Ratio (PSRR)60dB
Operating Temperature-40℃~+150℃@(Tj)
standby current200uA
Output TypeFixed
Voltage - Supply42V
Output Current450mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Reverse polarity voltage protection、Reset function
Output Voltage5V
Voltage Dropout500mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE42754E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE42754E Documents

TLE42754E datasheets or manufacturer documentation.

Datasheet: TLE42754E Datasheet (PDF)

TLE42754E Schematic Symbol & PCB Footprint

The TLE42754E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.