Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLD5190QV
TLD5190QV - 1
TLD5190QV - 2
TLD5190QV - 3
Extended1/3
* Images are for reference only
TLD5190QV
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLD5190QV
JLCPCB Part #
C539655
Package
VQFN-48-EP(7x7)
Description
-40℃~+150℃ 1 200kHz~700kHz 2V~55V 3% 4.5V~55V Analog、PWM Buck-Boost DC-DC External Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection VQFN-48-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageVQFN-48-EP(7x7)
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)4.5V~55V
Frequency - Switching200kHz~700kHz
FeaturesUnder Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologyBuck-Boost
Output Voltage2V~55V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLD5190QV
TLD5190QV

* Images are for reference only

TLD5190QV

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD5190QV
JLCPCB Part #
C539655
Package
VQFN-48-EP(7x7)
Description
-40℃~+150℃ 1 200kHz~700kHz 2V~55V 3% 4.5V~55V Analog、PWM Buck-Boost DC-DC External Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection VQFN-48-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD5190QV

* Images are for reference only

TLD5190QV
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD5190QV
JLCPCB Part #
C539655
Package
VQFN-48-EP(7x7)
Description
-40℃~+150℃ 1 200kHz~700kHz 2V~55V 3% 4.5V~55V Analog、PWM Buck-Boost DC-DC External Under Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection VQFN-48-EP(7x7) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD5190QV Specifications

TLD5190QV technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageVQFN-48-EP(7x7)
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)4.5V~55V
Frequency - Switching200kHz~700kHz
FeaturesUnder Voltage Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologyBuck-Boost
Output Voltage2V~55V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLD5190QV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLD5190QV Documents

TLD5190QV datasheets or manufacturer documentation.

Datasheet: TLD5190QV Datasheet (PDF)

TLD5190QV Schematic Symbol & PCB Footprint

The TLD5190QV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.