Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLD5097EP
TLD5097EP - 1
TLD5097EP - 2
TLD5097EP - 3
Extended1/3
* Images are for reference only
TLD5097EP
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLD5097EP
JLCPCB Part #
C539650
Package
TSDSO-14
Description
-40℃~+150℃ 100kHz~500kHz 4.5V~45V Analog、PWM DC-DC External Over Voltage Protection、Over-Temperature Protection (OTP) SEPIC、Buck、Boost、Flyback、Buck-Boost TSDSO-14 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageTSDSO-14
TypeDC-DC
Frequency - Switching100kHz~500kHz
Voltage - Input(DC)4.5V~45V
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologySEPIC、Buck、Boost、Flyback、Buck-Boost
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLD5097EP
TLD5097EP

* Images are for reference only

TLD5097EP

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD5097EP
JLCPCB Part #
C539650
Package
TSDSO-14
Description
-40℃~+150℃ 100kHz~500kHz 4.5V~45V Analog、PWM DC-DC External Over Voltage Protection、Over-Temperature Protection (OTP) SEPIC、Buck、Boost、Flyback、Buck-Boost TSDSO-14 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD5097EP

* Images are for reference only

TLD5097EP
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLD5097EP
JLCPCB Part #
C539650
Package
TSDSO-14
Description
-40℃~+150℃ 100kHz~500kHz 4.5V~45V Analog、PWM DC-DC External Over Voltage Protection、Over-Temperature Protection (OTP) SEPIC、Buck、Boost、Flyback、Buck-Boost TSDSO-14 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLD5097EP Specifications

TLD5097EP technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageTSDSO-14
TypeDC-DC
Frequency - Switching100kHz~500kHz
Voltage - Input(DC)4.5V~45V
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
TopologySEPIC、Buck、Boost、Flyback、Buck-Boost
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLD5097EP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLD5097EP Documents

TLD5097EP datasheets or manufacturer documentation.

Datasheet: TLD5097EP Datasheet (PDF)

TLD5097EP Schematic Symbol & PCB Footprint

The TLD5097EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.