
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-10-3mm | |
| Frequency Range | 311MHz~317MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transmitter | |
| Typical Application Frequency | 315MHz | |
| Current Of Transmitting | 14mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDK5111F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-10-3mm | |
| Frequency Range | 311MHz~317MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transmitter | |
| Typical Application Frequency | 315MHz | |
| Current Of Transmitting | 14mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDK5111F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDK5111F datasheets or manufacturer documentation.
Datasheet: TDK5111F Datasheet (PDF)
The TDK5111F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.