Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TDA4863G
TDA4863G - 1
TDA4863G - 2
TDA4863G - 3
Extended1/3
* Images are for reference only
TDA4863G
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TDA4863G
JLCPCB Part #
C539597
Package
SOIC-8
Description
-40℃~+150℃ 22V Boost DCM Non-Isolated Over Voltage Protection、Under Voltage Protection Primary-side feedback SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Voltage - Supply22V
Feedback SystemPrimary-side feedback
Working ModeDCM
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection
TopologyBoost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TDA4863G
TDA4863G

* Images are for reference only

TDA4863G

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TDA4863G
JLCPCB Part #
C539597
Package
SOIC-8
Description
-40℃~+150℃ 22V Boost DCM Non-Isolated Over Voltage Protection、Under Voltage Protection Primary-side feedback SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA4863G

* Images are for reference only

TDA4863G
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TDA4863G
JLCPCB Part #
C539597
Package
SOIC-8
Description
-40℃~+150℃ 22V Boost DCM Non-Isolated Over Voltage Protection、Under Voltage Protection Primary-side feedback SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA4863G Specifications

TDA4863G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Voltage - Supply22V
Feedback SystemPrimary-side feedback
Working ModeDCM
IsolationNon-Isolated
FeaturesOver Voltage Protection、Under Voltage Protection
TopologyBoost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA4863G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDA4863G Documents

TDA4863G datasheets or manufacturer documentation.

Datasheet: TDA4863G Datasheet (PDF)

TDA4863G Schematic Symbol & PCB Footprint

The TDA4863G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.