Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AiP33616VB16.TB
AiP33616VB16.TB - 1
AiP33616VB16.TB - 2
AiP33616VB16.TB - 3
Extended1/3
* Images are for reference only
AiP33616VB16.TB
Attributes
Value
Manufacturer
Wuxi I-core Elec
MFR.Part #
AiP33616VB16.TB
JLCPCB Part #
C53958804
Package
SSOP-16
Description
Built-in display RAM、PWM dimming、Internal reset function、Power-up display blanking、Built-in auto blanking SSOP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageSSOP-16
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current250mA
Configuration8 Segment x 4 Digit
Voltage - Supply4.5V~5.5V
FeaturesBuilt-in display RAM、PWM dimming、Internal reset function、Power-up display blanking、Built-in auto blanking
Segment Drive Current30mA
Pd - Power Dissipation450mW
Interface2-Wire Serial Interface
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. AiP33616VB16.TB
AiP33616VB16.TB

* Images are for reference only

AiP33616VB16.TB

Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AiP33616VB16.TB
JLCPCB Part #
C53958804
Package
SSOP-16
Description
Built-in display RAM、PWM dimming、Internal reset function、Power-up display blanking、Built-in auto blanking SSOP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AiP33616VB16.TB

* Images are for reference only

AiP33616VB16.TB
Extended
Manufacturer

Wuxi I-core Elec

MFR.Part #
AiP33616VB16.TB
JLCPCB Part #
C53958804
Package
SSOP-16
Description
Built-in display RAM、PWM dimming、Internal reset function、Power-up display blanking、Built-in auto blanking SSOP-16 Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AiP33616VB16.TB Specifications

AiP33616VB16.TB technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWuxi I-core Elec
PackageSSOP-16
Operating Temperature-40℃~+85℃
Clock Frequency1MHz
Digit Drive Current250mA
Configuration8 Segment x 4 Digit
Voltage - Supply4.5V~5.5V
FeaturesBuilt-in display RAM、PWM dimming、Internal reset function、Power-up display blanking、Built-in auto blanking
Segment Drive Current30mA
Pd - Power Dissipation450mW
Interface2-Wire Serial Interface
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP33616VB16.TB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AiP33616VB16.TB Schematic Symbol & PCB Footprint

The AiP33616VB16.TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.