Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. O1512D2MFDA4SC
O1512D2MFDA4SC - 1
O1512D2MFDA4SC - 2
O1512D2MFDA4SC - 3
Extended1/3
* Images are for reference only
O1512D2MFDA4SC
Attributes
Value
Manufacturer
YXC Crystal Oscillators
MFR.Part #
O1512D2MFDA4SC
JLCPCB Part #
C53929
Package
DIP-4
Description
-20℃~+70℃ 20mA 2MHz 5V ±20ppm DIP-4 Crystal Oscillators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerYXC Crystal Oscillators
PackageDIP-4
Operating Temperature-20℃~+70℃
Voltage - Supply5V
Frequency Stability±20ppm
Frequency2MHz
Current - Supply20mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystal Oscillators
  6. O1512D2MFDA4SC
O1512D2MFDA4SC

* Images are for reference only

O1512D2MFDA4SC

Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
O1512D2MFDA4SC
JLCPCB Part #
C53929
Package
DIP-4
Description
-20℃~+70℃ 20mA 2MHz 5V ±20ppm DIP-4 Crystal Oscillators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

O1512D2MFDA4SC

* Images are for reference only

O1512D2MFDA4SC
Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
O1512D2MFDA4SC
JLCPCB Part #
C53929
Package
DIP-4
Description
-20℃~+70℃ 20mA 2MHz 5V ±20ppm DIP-4 Crystal Oscillators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

O1512D2MFDA4SC Specifications

O1512D2MFDA4SC technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerYXC Crystal Oscillators
PackageDIP-4
Operating Temperature-20℃~+70℃
Voltage - Supply5V
Frequency Stability±20ppm
Frequency2MHz
Current - Supply20mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the O1512D2MFDA4SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

O1512D2MFDA4SC Documents

O1512D2MFDA4SC datasheets or manufacturer documentation.

Datasheet: O1512D2MFDA4SC Datasheet (PDF)

O1512D2MFDA4SC Schematic Symbol & PCB Footprint

The O1512D2MFDA4SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.