


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | RELAY-TH | |
| Length | 20.4mm | |
| Height | 15mm | |
| Coil Type | Non Latching | |
| Width | 7mm | |
| Contact Form | SPST-NO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G5NB-1A-E-DC12V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | RELAY-TH | |
| Length | 20.4mm | |
| Height | 15mm | |
| Coil Type | Non Latching | |
| Width | 7mm | |
| Contact Form | SPST-NO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G5NB-1A-E-DC12V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The G5NB-1A-E-DC12V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.