SAK-XC2220U-4F40V AA
Extended
* Images are for reference only
SAK-XC2220U-4F40V AA
Attributes
Value
MFR.Part #
SAK-XC2220U-4F40V AA
JLCPCB Part #
C538905
Package
VQFN-48
Description
-40℃~+125℃ 16/32 Bit 32KB 33 3V~5.5V 40MHz 6KB Built-in FLASH Others VQFN-48 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageVQFN-48
Operating Temperature-40℃~+125℃
CPU Maximum Speed40MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply3V~5.5V
RAM Size6KB
Core Size16/32 Bit
CPU CoreOthers
Number of I/O33
Oscillator TypeBuilt-in