
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | LFBGA-292 | |
| Operating Temperature | -40℃~+150℃ | |
| CPU Maximum Speed | 300MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16MB | |
| Voltage - Supply | 1.125V~1.375V、2.97V~3.63V、4.5V~5.5V | |
| RAM Size | 6.9MB | |
| Core Size | 32 Bit | |
| CPU Core | TriCore | |
| Number of I/O | 439 | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check、Independent watchdog (IWDG) | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in+External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAK-TC397QA-160F300S BC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Infineon Technologies | |
| Package | LFBGA-292 | |
| Operating Temperature | -40℃~+150℃ | |
| CPU Maximum Speed | 300MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 16MB | |
| Voltage - Supply | 1.125V~1.375V、2.97V~3.63V、4.5V~5.5V | |
| RAM Size | 6.9MB | |
| Core Size | 32 Bit | |
| CPU Core | TriCore | |
| Number of I/O | 439 | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Hardware ECC check、Independent watchdog (IWDG) | |
| ADC (Bit) | 12bit | |
| Oscillator Type | Built-in+External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAK-TC397QA-160F300S BC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAK-TC397QA-160F300S BC datasheets or manufacturer documentation.
Datasheet: SAK-TC397QA-160F300S BC Datasheet (PDF)
The SAK-TC397QA-160F300S BC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.