Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Audio Interface ICs
  6. SAE800G GEG
SAE800G GEG - 1
SAE800G GEG - 2
SAE800G GEG - 3
Extended1/3
* Images are for reference only
SAE800G GEG
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
SAE800G GEG
JLCPCB Part #
C538665
Package
PG-DSO-8
Description
On-chip digital gain PG-DSO-8 Audio Interface ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/Audio Interface ICs
ManufacturerInfineon Technologies
PackagePG-DSO-8
Operating Temperature-25℃~+125℃
TypeVolume Control
Voltage - Supply2.8V~18V
FeaturesOn-chip digital gain
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. Audio Interface ICs
  6. SAE800G GEG
SAE800G GEG

* Images are for reference only

SAE800G GEG

Extended
Manufacturer

Infineon Technologies

MFR.Part #
SAE800G GEG
JLCPCB Part #
C538665
Package
PG-DSO-8
Description
On-chip digital gain PG-DSO-8 Audio Interface ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SAE800G GEG

* Images are for reference only

SAE800G GEG
Extended
Manufacturer

Infineon Technologies

MFR.Part #
SAE800G GEG
JLCPCB Part #
C538665
Package
PG-DSO-8
Description
On-chip digital gain PG-DSO-8 Audio Interface ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SAE800G GEG Specifications

SAE800G GEG technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/Audio Interface ICs
ManufacturerInfineon Technologies
PackagePG-DSO-8
Operating Temperature-25℃~+125℃
TypeVolume Control
Voltage - Supply2.8V~18V
FeaturesOn-chip digital gain
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAE800G GEG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SAE800G GEG Documents

SAE800G GEG datasheets or manufacturer documentation.

Datasheet: SAE800G GEG Datasheet (PDF)

SAE800G GEG Schematic Symbol & PCB Footprint

The SAE800G GEG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.