
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Infineon Technologies | |
| Package | SMD-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 4kV | |
| Turn-off time | 500us | |
| RDS(on) | 50mΩ | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 3ms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PVN012AS-TPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (MOS Output) | |
| Manufacturer | Infineon Technologies | |
| Package | SMD-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Isolation Voltage(Vrms) | 4kV | |
| Turn-off time | 500us | |
| RDS(on) | 50mΩ | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Turn-on time | 3ms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PVN012AS-TPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PVN012AS-TPBF datasheets or manufacturer documentation.
Datasheet: PVN012AS-TPBF Datasheet (PDF)
The PVN012AS-TPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.