


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Infineon Technologies | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Input type | DC | |
| Forward Current(If) | 50mA | |
| Rise time | 300us | |
| Output Type | Photodiode | |
| Output Current | 5uA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Reverse Voltage | 6V | |
| Fall time | 220us | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PVI1050NSPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Infineon Technologies | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Input type | DC | |
| Forward Current(If) | 50mA | |
| Rise time | 300us | |
| Output Type | Photodiode | |
| Output Current | 5uA | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Reverse Voltage | 6V | |
| Fall time | 220us | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PVI1050NSPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PVI1050NSPBF datasheets or manufacturer documentation.
Datasheet: PVI1050NSPBF Datasheet (PDF)
The PVI1050NSPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.