
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-5 | |
| Frequency Range | 13.56MHz | |
| Data Rate | 26.69Kbps | |
| Applications | RFID | |
| Voltage - Supply | 3V~5V | |
| Typical Application Frequency | 13.56MHz | |
| Features | CRC check function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NLM0010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-5 | |
| Frequency Range | 13.56MHz | |
| Data Rate | 26.69Kbps | |
| Applications | RFID | |
| Voltage - Supply | 3V~5V | |
| Typical Application Frequency | 13.56MHz | |
| Features | CRC check function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NLM0010. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NLM0010 datasheets or manufacturer documentation.
Datasheet: NLM0010 Datasheet (PDF)
The NLM0010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.