


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-64-EP(9x9) | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.013% | |
| Output Power | 80Wx2@4Ω | |
| Efficiency | 92% | |
| Voltage - Supply | 4.75V~26V | |
| Quiescent Current | 9mA | |
| Features | Enable/shutdown function、Filterless architecture、Digitally programmable gain、Built-in audio processing | |
| Class | Class D | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MA12070P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Infineon Technologies | |
| Package | QFN-64-EP(9x9) | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Operating Temperature | -40℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.013% | |
| Output Power | 80Wx2@4Ω | |
| Efficiency | 92% | |
| Voltage - Supply | 4.75V~26V | |
| Quiescent Current | 9mA | |
| Features | Enable/shutdown function、Filterless architecture、Digitally programmable gain、Built-in audio processing | |
| Class | Class D | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA12070P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MA12070P datasheets or manufacturer documentation.
Datasheet: MA12070P Datasheet (PDF)
The MA12070P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.