


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | DSOF-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 5ms | |
| Relative Accuracy | 1Kpa | |
| Voltage - Supply | 3.135V~3.475V、4.75V~5.25V | |
| Features | On-chip self-diagnosis、Integrated ADC and digital interface、On-chip temperature output | |
| Pressure range | 40Kpa~1.15bar | |
| Module | Yes | |
| Absolute Accuracy | 1500pa | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KP254 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | DSOF-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 5ms | |
| Relative Accuracy | 1Kpa | |
| Voltage - Supply | 3.135V~3.475V、4.75V~5.25V | |
| Features | On-chip self-diagnosis、Integrated ADC and digital interface、On-chip temperature output | |
| Pressure range | 40Kpa~1.15bar | |
| Module | Yes | |
| Absolute Accuracy | 1500pa | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KP254. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KP254 datasheets or manufacturer documentation.
Datasheet: KP254 Datasheet (PDF)
The KP254 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.