Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. DI/DO Isolators
  6. ISO1I813T
ISO1I813T - 1
ISO1I813T - 2
ISO1I813T - 3
Extended1/3
* Images are for reference only
ISO1I813T
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ISO1I813T
JLCPCB Part #
C538445
Package
TSSOP-48-6.2mm
Description
-40℃~+125℃ Multi-voltage domain interface、Configurable debounce filter TSSOP-48-6.2mm DI/DO Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/DI/DO Isolators
ManufacturerInfineon Technologies
PackageTSSOP-48-6.2mm
Operating Temperature-40℃~+125℃
FeaturesMulti-voltage domain interface、Configurable debounce filter
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. DI/DO Isolators
  6. ISO1I813T
ISO1I813T

* Images are for reference only

ISO1I813T

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ISO1I813T
JLCPCB Part #
C538445
Package
TSSOP-48-6.2mm
Description
-40℃~+125℃ Multi-voltage domain interface、Configurable debounce filter TSSOP-48-6.2mm DI/DO Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1I813T

* Images are for reference only

ISO1I813T
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ISO1I813T
JLCPCB Part #
C538445
Package
TSSOP-48-6.2mm
Description
-40℃~+125℃ Multi-voltage domain interface、Configurable debounce filter TSSOP-48-6.2mm DI/DO Isolators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO1I813T Specifications

ISO1I813T technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/DI/DO Isolators
ManufacturerInfineon Technologies
PackageTSSOP-48-6.2mm
Operating Temperature-40℃~+125℃
FeaturesMulti-voltage domain interface、Configurable debounce filter
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO1I813T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO1I813T Documents

ISO1I813T datasheets or manufacturer documentation.

Datasheet: ISO1I813T Datasheet (PDF)

ISO1I813T Schematic Symbol & PCB Footprint

The ISO1I813T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.