
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8-EP(5.1x5.9) | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 1.1nF@15V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V@250uA | |
| Gate Charge(Qg) | 8.5nC@0~4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF@15V | |
| Current - Continuous Drain(Id) | 78A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 37W | |
| RDS(on) | 3.1mΩ@10V,30A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISC037N03L5IS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | TDSON-8-EP(5.1x5.9) | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 1.1nF@15V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V@250uA | |
| Gate Charge(Qg) | 8.5nC@0~4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 64pF@15V | |
| Current - Continuous Drain(Id) | 78A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 37W | |
| RDS(on) | 3.1mΩ@10V,30A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISC037N03L5IS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ISC037N03L5IS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.