


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SO-8 | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 320kHz | |
| Voltage - Input(DC) | 11.5V~18V | |
| Output Current | 200mA、400mA | |
| Features | Short Circuit Protection、Over Voltage Protection、LED open-circuit protection | |
| Switch Tube (Built-In/External) | External | |
| Topology | Flyback | |
| Operating temperature | -25℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRS2982STRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SO-8 | |
| Type | AC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 320kHz | |
| Voltage - Input(DC) | 11.5V~18V | |
| Output Current | 200mA、400mA | |
| Features | Short Circuit Protection、Over Voltage Protection、LED open-circuit protection | |
| Switch Tube (Built-In/External) | External | |
| Topology | Flyback | |
| Operating temperature | -25℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS2982STRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IRS2982STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.