


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 12V~18V | |
| Output Current | 300mA、900mA | |
| Duty Cycle(Max) | 50% | |
| Features | Under Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout、Leading edge blanking | |
| Topology | Buck、Half-Bridge | |
| Pd - Power Dissipation | 0.833W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRS27952STRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 12V~18V | |
| Output Current | 300mA、900mA | |
| Duty Cycle(Max) | 50% | |
| Features | Under Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout、Leading edge blanking | |
| Topology | Buck、Half-Bridge | |
| Pd - Power Dissipation | 0.833W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS27952STRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRS27952STRPBF datasheets or manufacturer documentation.
Datasheet: IRS27952STRPBF Datasheet (PDF)
The IRS27952STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.