Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS26302DJTRPBF
IRS26302DJTRPBF
Extended
* Images are for reference only
IRS26302DJTRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRS26302DJTRPBF
JLCPCB Part #
C538348
Package
PLCC-32(16.6x16.6)
Description
Undervoltage lockout with hysteresis、Overcurrent Protection、Thermal Protection、With enable、Automatic fault restart function PLCC-32(16.6x16.6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePLCC-32(16.6x16.6)
Operating Temperature-40℃~+125℃
Driven ConfigurationThree Phase
Current - Output High(IOH)200mA
Number of Drivers7
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)2.5mA
Fall Time50ns
Rise Time125ns
Input Logic Level - High2.5V
Voltage - Supply10V~20V
Current - Output Low(IOL)350mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS26302DJTRPBF
IRS26302DJTRPBF

* Images are for reference only

IRS26302DJTRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS26302DJTRPBF
JLCPCB Part #
C538348
Package
PLCC-32(16.6x16.6)
Description
Undervoltage lockout with hysteresis、Overcurrent Protection、Thermal Protection、With enable、Automatic fault restart function PLCC-32(16.6x16.6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS26302DJTRPBF

* Images are for reference only

IRS26302DJTRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS26302DJTRPBF
JLCPCB Part #
C538348
Package
PLCC-32(16.6x16.6)
Description
Undervoltage lockout with hysteresis、Overcurrent Protection、Thermal Protection、With enable、Automatic fault restart function PLCC-32(16.6x16.6) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS26302DJTRPBF Specifications

IRS26302DJTRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePLCC-32(16.6x16.6)
Operating Temperature-40℃~+125℃
Driven ConfigurationThree Phase
Current - Output High(IOH)200mA
Number of Drivers7
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)2.5mA
Fall Time50ns
Rise Time125ns
Input Logic Level - High2.5V
Voltage - Supply10V~20V
Current - Output Low(IOL)350mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS26302DJTRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRS26302DJTRPBF Documents

IRS26302DJTRPBF datasheets or manufacturer documentation.

Datasheet: IRS26302DJTRPBF Datasheet (PDF)

IRS26302DJTRPBF Schematic Symbol & PCB Footprint

The IRS26302DJTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.