



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 50mA | |
| Peak Output Current(Sink) | 450mA | |
| Voltage - Supply | 11.6V~20.8V | |
| Quiescent Current | 1.2mA | |
| Working Mode | CRM | |
| Features | Overvoltage protection、Cycle-by-cycle overcurrent protection | |
| Current - Supply | 1.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRS2505LTRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 50mA | |
| Peak Output Current(Sink) | 450mA | |
| Voltage - Supply | 11.6V~20.8V | |
| Quiescent Current | 1.2mA | |
| Working Mode | CRM | |
| Features | Overvoltage protection、Cycle-by-cycle overcurrent protection | |
| Current - Supply | 1.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS2505LTRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRS2505LTRPBF datasheets or manufacturer documentation.
Datasheet: IRS2505LTRPBF Datasheet (PDF)
The IRS2505LTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.