IRS2453DPBF
Extended
* Images are for reference only
IRS2453DPBF
Attributes
Value
MFR.Part #
IRS2453DPBF
JLCPCB Part #
C538338
Package
DIP-14
Description
-25℃~+125℃ 1 1.3mA 10V~16.6V 120ns 180mA 260mA 50ns Full-Bridge MOSFET DIP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDIP-14
Operating Temperature-25℃~+125℃
Driven ConfigurationFull bridge
Current - Output High(IOH)180mA
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)1.3mA
Fall Time50ns
Rise Time120ns
Voltage - Supply10V~16.6V
Current - Output Low(IOL)260mA