Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS24531DSPBF
IRS24531DSPBF - 1
IRS24531DSPBF - 2
IRS24531DSPBF - 3
Extended1/3
* Images are for reference only
IRS24531DSPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRS24531DSPBF
JLCPCB Part #
C538336
Package
SOIC-14
Description
-25℃~+125℃ 1 1.3mA 10V~16.6V 120ns 180mA 260mA 50ns Full-Bridge MOSFET Under Voltage Protection、Over Voltage Protection SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-14
Operating Temperature-25℃~+125℃
Driven ConfigurationFull bridge
Current - Output High(IOH)180mA
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)1.3mA
Fall Time50ns
Rise Time120ns
Voltage - Supply10V~16.6V
FeaturesUnder Voltage Protection、Over Voltage Protection、Undervoltage Protection、过压保护
Current - Output Low(IOL)260mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS24531DSPBF
IRS24531DSPBF

* Images are for reference only

IRS24531DSPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS24531DSPBF
JLCPCB Part #
C538336
Package
SOIC-14
Description
-25℃~+125℃ 1 1.3mA 10V~16.6V 120ns 180mA 260mA 50ns Full-Bridge MOSFET Under Voltage Protection、Over Voltage Protection SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS24531DSPBF

* Images are for reference only

IRS24531DSPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS24531DSPBF
JLCPCB Part #
C538336
Package
SOIC-14
Description
-25℃~+125℃ 1 1.3mA 10V~16.6V 120ns 180mA 260mA 50ns Full-Bridge MOSFET Under Voltage Protection、Over Voltage Protection SOIC-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS24531DSPBF Specifications

IRS24531DSPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-14
Operating Temperature-25℃~+125℃
Driven ConfigurationFull bridge
Current - Output High(IOH)180mA
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)1.3mA
Fall Time50ns
Rise Time120ns
Voltage - Supply10V~16.6V
FeaturesUnder Voltage Protection、Over Voltage Protection、Undervoltage Protection、过压保护
Current - Output Low(IOL)260mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS24531DSPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRS24531DSPBF Documents

IRS24531DSPBF datasheets or manufacturer documentation.

Datasheet: IRS24531DSPBF Datasheet (PDF)

IRS24531DSPBF Schematic Symbol & PCB Footprint

The IRS24531DSPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.