Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. R06.000.8
R06.000.8 - 1
R06.000.8 - 2
R06.000.8 - 3
R06.000.8 - 4
Extended1/4
* Images are for reference only
R06.000.8
Attributes
Value
Manufacturer
Reomax
MFR.Part #
R06.000.8
JLCPCB Part #
C5383179
Package
0603
Description
-55℃~+125℃ 0.47mm 0.8mm 1.6mm 32V 4.5 50A@32VDC 8A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerReomax
Package0603
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t4.5
Length1.6mm
Interrupt Rating50A@32VDC
Current Rating8A
Height0.47mm
Voltage Rating (DC)32V
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. R06.000.8
R06.000.8

* Images are for reference only

R06.000.8

Extended
Manufacturer

Reomax

MFR.Part #
R06.000.8
JLCPCB Part #
C5383179
Package
0603
Description
-55℃~+125℃ 0.47mm 0.8mm 1.6mm 32V 4.5 50A@32VDC 8A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R06.000.8

* Images are for reference only

R06.000.8
Extended
Manufacturer

Reomax

MFR.Part #
R06.000.8
JLCPCB Part #
C5383179
Package
0603
Description
-55℃~+125℃ 0.47mm 0.8mm 1.6mm 32V 4.5 50A@32VDC 8A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

R06.000.8 Specifications

R06.000.8 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerReomax
Package0603
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t4.5
Length1.6mm
Interrupt Rating50A@32VDC
Current Rating8A
Height0.47mm
Voltage Rating (DC)32V
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the R06.000.8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

R06.000.8 Documents

R06.000.8 datasheets or manufacturer documentation.

Datasheet: R06.000.8 Datasheet (PDF)

R06.000.8 Schematic Symbol & PCB Footprint

The R06.000.8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.