Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Touch Sensors
  6. AI02G DFN8(2x2)
AI02G DFN8(2x2) - 1
AI02G DFN8(2x2) - 2
AI02G DFN8(2x2) - 3
AI02G DFN8(2x2) - 4
Extended1/4
* Images are for reference only
AI02G DFN8(2x2)
Attributes
Value
Manufacturer
Sam&wing
MFR.Part #
AI02G DFN8(2x2)
JLCPCB Part #
C5382959
Package
DFN-8(2x2)
Description
-40℃~+85℃ 11uA 2 2.5V~5.5V 394uA 8kV Capacitive Touch DFN-8(2x2) Touch Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Touch Sensors
ManufacturerSam&wing
PackageDFN-8(2x2)
Operating Temperature-40℃~+85℃
Standby Current11uA
Number of Channels2
Voltage - Supply2.5V~5.5V
FeaturesCapacitive Touch、Automatic sensitivity calibration
ESD Protection Voltage8kV
Current - Supply394uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Touch Sensors
  6. AI02G DFN8(2x2)
AI02G DFN8(2x2)

* Images are for reference only

AI02G DFN8(2x2)

Extended
Manufacturer

Sam&wing

MFR.Part #
AI02G DFN8(2x2)
JLCPCB Part #
C5382959
Package
DFN-8(2x2)
Description
-40℃~+85℃ 11uA 2 2.5V~5.5V 394uA 8kV Capacitive Touch DFN-8(2x2) Touch Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AI02G DFN8(2x2)

* Images are for reference only

AI02G DFN8(2x2)
Extended
Manufacturer

Sam&wing

MFR.Part #
AI02G DFN8(2x2)
JLCPCB Part #
C5382959
Package
DFN-8(2x2)
Description
-40℃~+85℃ 11uA 2 2.5V~5.5V 394uA 8kV Capacitive Touch DFN-8(2x2) Touch Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AI02G DFN8(2x2) Specifications

AI02G DFN8(2x2) technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Touch Sensors
ManufacturerSam&wing
PackageDFN-8(2x2)
Operating Temperature-40℃~+85℃
Standby Current11uA
Number of Channels2
Voltage - Supply2.5V~5.5V
FeaturesCapacitive Touch、Automatic sensitivity calibration
ESD Protection Voltage8kV
Current - Supply394uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AI02G DFN8(2x2). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AI02G DFN8(2x2) Documents

AI02G DFN8(2x2) datasheets or manufacturer documentation.

Datasheet: AI02G DFN8(2x2) Datasheet (PDF)

AI02G DFN8(2x2) Schematic Symbol & PCB Footprint

The AI02G DFN8(2x2) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.