Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS2118STRPBF
IRS2118STRPBF - 1
IRS2118STRPBF - 2
IRS2118STRPBF - 3
Extended1/3
* Images are for reference only
IRS2118STRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRS2118STRPBF
JLCPCB Part #
C538287
Package
SOIC-8
Description
-40℃~+150℃ 1 105ns 10V~20V 125ns 290mA 35ns 600mA 70uA 75ns High Side IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL105ns
Driven ConfigurationHigh Side
Current - Output High(IOH)290mA
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)70uA
Fall Time35ns
Rise Time75ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection
Propagation Delay tpLH125ns
Current - Output Low(IOL)600mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS2118STRPBF
IRS2118STRPBF

* Images are for reference only

IRS2118STRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS2118STRPBF
JLCPCB Part #
C538287
Package
SOIC-8
Description
-40℃~+150℃ 1 105ns 10V~20V 125ns 290mA 35ns 600mA 70uA 75ns High Side IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS2118STRPBF

* Images are for reference only

IRS2118STRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS2118STRPBF
JLCPCB Part #
C538287
Package
SOIC-8
Description
-40℃~+150℃ 1 105ns 10V~20V 125ns 290mA 35ns 600mA 70uA 75ns High Side IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS2118STRPBF Specifications

IRS2118STRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL105ns
Driven ConfigurationHigh Side
Current - Output High(IOH)290mA
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)70uA
Fall Time35ns
Rise Time75ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection
Propagation Delay tpLH125ns
Current - Output Low(IOL)600mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS2118STRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRS2118STRPBF Documents

IRS2118STRPBF datasheets or manufacturer documentation.

Datasheet: IRS2118STRPBF Datasheet (PDF)

IRS2118STRPBF Schematic Symbol & PCB Footprint

The IRS2118STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.