Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS2113PBF
IRS2113PBF
Extended
* Images are for reference only
IRS2113PBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRS2113PBF
JLCPCB Part #
C538280
Package
DIP-14
Description
-40℃~+150℃ 10V~20V 17ns 2 2.5A 2.5A 25ns Half-Bridge IGBT、MOSFET Under Voltage Protection DIP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDIP-14
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time17ns
Rise Time25ns
Voltage - Supply10V~20V
FeaturesEnable shutdown、Interleaved conduction protection
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS2113PBF
IRS2113PBF

* Images are for reference only

IRS2113PBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS2113PBF
JLCPCB Part #
C538280
Package
DIP-14
Description
-40℃~+150℃ 10V~20V 17ns 2 2.5A 2.5A 25ns Half-Bridge IGBT、MOSFET Under Voltage Protection DIP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS2113PBF

* Images are for reference only

IRS2113PBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS2113PBF
JLCPCB Part #
C538280
Package
DIP-14
Description
-40℃~+150℃ 10V~20V 17ns 2 2.5A 2.5A 25ns Half-Bridge IGBT、MOSFET Under Voltage Protection DIP-14 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS2113PBF Specifications

IRS2113PBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDIP-14
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)2.5A
Number of Drivers2
Load TypeIGBT、MOSFET
Fall Time17ns
Rise Time25ns
Voltage - Supply10V~20V
FeaturesEnable shutdown、Interleaved conduction protection
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS2113PBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRS2113PBF Documents

IRS2113PBF datasheets or manufacturer documentation.

Datasheet: IRS2113PBF Datasheet (PDF)

IRS2113PBF Schematic Symbol & PCB Footprint

The IRS2113PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.