Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS2111SPBF
IRS2111SPBF - 1
IRS2111SPBF - 2
IRS2111SPBF - 3
Extended1/3
* Images are for reference only
IRS2111SPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRS2111SPBF
JLCPCB Part #
C538274
Package
SOIC-8
Description
-40℃~+125℃ 10V~20V 150ns 2 200mA 35ns 420mA 70uA 750ns 75ns Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL150ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)200mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)70uA
Fall Time35ns
Rise Time75ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH750ns
Current - Output Low(IOL)420mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS2111SPBF
IRS2111SPBF

* Images are for reference only

IRS2111SPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS2111SPBF
JLCPCB Part #
C538274
Package
SOIC-8
Description
-40℃~+125℃ 10V~20V 150ns 2 200mA 35ns 420mA 70uA 750ns 75ns Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS2111SPBF

* Images are for reference only

IRS2111SPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS2111SPBF
JLCPCB Part #
C538274
Package
SOIC-8
Description
-40℃~+125℃ 10V~20V 150ns 2 200mA 35ns 420mA 70uA 750ns 75ns Half-Bridge IGBT、MOSFET Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS2111SPBF Specifications

IRS2111SPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL150ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)200mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)70uA
Fall Time35ns
Rise Time75ns
Voltage - Supply10V~20V
FeaturesUnder Voltage Protection、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH750ns
Current - Output Low(IOL)420mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS2111SPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRS2111SPBF Documents

IRS2111SPBF datasheets or manufacturer documentation.

Datasheet: IRS2111SPBF Datasheet (PDF)

IRS2111SPBF Schematic Symbol & PCB Footprint

The IRS2111SPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.