
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-14 | |
| Operating Temperature | -40℃~+150℃ | |
| Propagation Delay tpHL | 200ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 120mA | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 1mA | |
| Fall Time | 35ns | |
| Rise Time | 100ns | |
| Voltage - Supply | 10V~20V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 750ns | |
| Current - Output Low(IOL) | 250mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRS21094PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | DIP-14 | |
| Operating Temperature | -40℃~+150℃ | |
| Propagation Delay tpHL | 200ns | |
| Driven Configuration | Half-Bridge | |
| Current - Output High(IOH) | 120mA | |
| Number of Drivers | 2 | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 1mA | |
| Fall Time | 35ns | |
| Rise Time | 100ns | |
| Voltage - Supply | 10V~20V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Propagation Delay tpLH | 750ns | |
| Current - Output Low(IOL) | 250mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS21094PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRS21094PBF datasheets or manufacturer documentation.
Datasheet: IRS21094PBF Datasheet (PDF)
The IRS21094PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.