Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SA3844SA
SA3844SA - 1
SA3844SA - 2
SA3844SA - 3
Extended1/3
* Images are for reference only
SA3844SA
Attributes
Value
Manufacturer
Hangzhou Silan Microelectronics
MFR.Part #
SA3844SA
JLCPCB Part #
C5382578
Package
SOP-8
Description
0℃~+70℃ 100kHz~500kHz 12mA Cycle-by-cycle current limiting External SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHangzhou Silan Microelectronics
PackageSOP-8
Operating Temperature0℃~+70℃
Frequency - Switching100kHz~500kHz
Quiescent Current12mA
FeaturesCycle-by-cycle current limiting
Switch tube (built-in/external)External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SA3844SA
SA3844SA

* Images are for reference only

SA3844SA

Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SA3844SA
JLCPCB Part #
C5382578
Package
SOP-8
Description
0℃~+70℃ 100kHz~500kHz 12mA Cycle-by-cycle current limiting External SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA3844SA

* Images are for reference only

SA3844SA
Extended
Manufacturer

Hangzhou Silan Microelectronics

MFR.Part #
SA3844SA
JLCPCB Part #
C5382578
Package
SOP-8
Description
0℃~+70℃ 100kHz~500kHz 12mA Cycle-by-cycle current limiting External SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA3844SA Specifications

SA3844SA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerHangzhou Silan Microelectronics
PackageSOP-8
Operating Temperature0℃~+70℃
Frequency - Switching100kHz~500kHz
Quiescent Current12mA
FeaturesCycle-by-cycle current limiting
Switch tube (built-in/external)External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA3844SA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SA3844SA Documents

SA3844SA datasheets or manufacturer documentation.

Datasheet: SA3844SA Datasheet (PDF)

SA3844SA Schematic Symbol & PCB Footprint

The SA3844SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.