


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | SIT | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN FD Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Low-power mode、TXD dominant timeout、ESD Protection、Undervoltage Protection、Thermal shutdown protection、Short-Circuit Protection、Silent mode、Integrated level shifting | |
| Current - Supply | 70mA | |
| Quiescent Supply Current | 1.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SIT1051AT/3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | SIT | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN FD Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Low-power mode、TXD dominant timeout、ESD Protection、Undervoltage Protection、Thermal shutdown protection、Short-Circuit Protection、Silent mode、Integrated level shifting | |
| Current - Supply | 70mA | |
| Quiescent Supply Current | 1.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SIT1051AT/3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SIT1051AT/3 datasheets or manufacturer documentation.
Datasheet: SIT1051AT/3 Datasheet (PDF)
The SIT1051AT/3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.